
400-0679-01 | |
|---|---|
DigiKey Part Number | 4028-400-0679-01-ND |
Manufacturer | |
Manufacturer Product Number | 400-0679-01 |
Description | 33GHz COAX CBL 3.5MM TO 3.5MM |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 3.5mm to 3.5mm 23.62" (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swift Bridge Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | 3.5mm to 3.5mm | |
1st Connector | 3.5mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 3.5mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 23.62" (600.00mm) | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 33 GHz | |
Color | Black | |
Features | Armored Cable, Ruggedized, Shielded Stainless Steel, Test Cable | |
Operating Temperature | -45°C ~ 85°C | |
Ingress Protection | - |

