
400-0135-00 | |
|---|---|
DigiKey Part Number | 4028-400-0135-00-ND |
Manufacturer | |
Manufacturer Product Number | 400-0135-00 |
Description | 26.5GHz COAX CBL SMA TO SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 23.62" (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swift Bridge Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 23.62" (600.00mm) | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Color | Black | |
Features | Armored Cable, Ruggedized, Shielded Stainless Steel, Test Cable | |
Operating Temperature | -45°C ~ 85°C | |
Ingress Protection | - |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,00000 $ | 446,00 $ |
| 6 | 399,00000 $ | 2.394,00 $ |
| 11 | 375,00000 $ | 4.125,00 $ |
| Unit Price without VAT: | 446,00000 $ |
|---|---|
| Unit Price with VAT: | 530,74000 $ |

