
SC17E | |
|---|---|
DigiKey Part Number | 232-1204-ND |
Manufacturer | |
Manufacturer Product Number | SC17E |
Description | CUTTER TAPER SHORT NOSE SHEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Tapered Shear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Tapered | |
Cut Edge | Shear | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Capacity | 12 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,66000 € | 62,66 € |
| 6 | 57,58167 € | 345,49 € |
| 12 | 55,73000 € | 668,76 € |
| 30 | 53,37467 € | 1.601,24 € |
| Unit Price without VAT: | 62,66000 € |
|---|---|
| Unit Price with VAT: | 74,56540 € |

