
S990 | |
|---|---|
DigiKey Part Number | S990-ND |
Manufacturer | |
Manufacturer Product Number | S990 |
Description | PLIER LONG NOSE FORMING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers 5.34" (135.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Shape | - | |
Jaw Type | - | |
Features | ESD Safe | |
Length | 5.34" (135.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 76,46667 € | 458,80 € |
| Unit Price without VAT: | 76,46667 € |
|---|---|
| Unit Price with VAT: | 90,99534 € |

