
S970 | |
|---|---|
DigiKey Part Number | 232-S970-ND |
Manufacturer | |
Manufacturer Product Number | S970 |
Description | CUTTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose 4.00" (101.6mm) |
Category | Tool Type Electronics |
Manufacturer Swanstrom Tools USA | Tip Type Long Nose |
Series | Tip Shape Straight |
Packaging Box | Features ESD Safe |
Part Status Active | Length 4.00" (101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 112,57000 € | 675,42 € |
| Unit Price without VAT: | 112,57000 € |
|---|---|
| Unit Price with VAT: | 133,95830 € |

