
S77ECV | |
|---|---|
DigiKey Part Number | S77ECV-ND |
Manufacturer | |
Manufacturer Product Number | S77ECV |
Description | CUTTER OVAL SLIM CONCAVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Super Full Flush 7.85" (199.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Super Full Flush | |
Length - Overall | 7.85" (199.4mm) | |
Features | Ergonomic | |
Capacity | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 147,24333 € | 883,46 € |
| Unit Price without VAT: | 147,24333 € |
|---|---|
| Unit Price with VAT: | 175,21956 € |

