
S721E | |
|---|---|
DigiKey Part Number | 232-1189-ND |
Manufacturer | |
Manufacturer Product Number | S721E |
Description | PLIER LONG NOSE SERRATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Serrated 8.94" (227.1mm) |
Category | Tip Type Long Nose |
Manufacturer Swanstrom Tools USA | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic |
Part Status Active | Length 8.94" (227.1mm) |
Tool Type Electronics |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,88000 € | 61,88 € |
| 6 | 56,86500 € | 341,19 € |
| 12 | 55,03667 € | 660,44 € |
| 30 | 52,71100 € | 1.581,33 € |
| Unit Price without VAT: | 61,88000 € |
|---|---|
| Unit Price with VAT: | 73,63720 € |

