
S63 | |
|---|---|
DigiKey Part Number | 232-S63-ND |
Manufacturer | |
Manufacturer Product Number | S63 |
Description | CUTTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Full Flush 5.30" (134.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Full Flush | |
Length - Overall | 5.30" (134.6mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 55,27500 € | 331,65 € |
| Unit Price without VAT: | 55,27500 € |
|---|---|
| Unit Price with VAT: | 65,77725 € |

