
S534E | |
|---|---|
DigiKey Part Number | 232-1166-ND |
Manufacturer | |
Manufacturer Product Number | S534E |
Description | CUTTER TAPER HI LEV FLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.60" (142.2mm) |
Category | Shape Tapered |
Manufacturer Swanstrom Tools USA | Cut Edge Flush |
Series | Length - Overall 5.60" (142.2mm) |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Active | Capacity 14 AWG |
Type Side (Diagonal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 81,36167 € | 488,17 € |
| Unit Price without VAT: | 81,36167 € |
|---|---|
| Unit Price with VAT: | 96,82039 € |

