
S511E | |
|---|---|
DigiKey Part Number | 232-1006-ND |
Manufacturer | |
Manufacturer Product Number | S511E |
Description | CUTTER SIDE OVAL FLUSH 5.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.80" (147.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.80" (147.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,19000 € | 76,19 € |
| 6 | 70,01167 € | 420,07 € |
| 12 | 67,76083 € | 813,13 € |
| 30 | 64,89800 € | 1.946,94 € |
| Unit Price without VAT: | 76,19000 € |
|---|---|
| Unit Price with VAT: | 90,66610 € |

