Tip (End) Cutter Semi Flush 4.91" (124.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S483

DigiKey Part Number
S483-ND
Manufacturer
Manufacturer Product Number
S483
Description
CUTTER ANGLE 60 TAPER TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Semi Flush 4.91" (124.7mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tip (End)
Manufacturer
Swanstrom Tools USA
Cut Edge
Semi Flush
Series
Length - Overall
4.91" (124.7mm)
Packaging
Bulk
Features
ESD Safe
Part Status
Active
Capacity
20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
676,46667 €458,80 €
Unit Price without VAT:76,46667 €
Unit Price with VAT:90,99534 €