Side (Diagonal) Cutter Tapered Super Full Flush 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S435E

DigiKey Part Number
232-1154-ND
Manufacturer
Manufacturer Product Number
S435E
Description
CUTTER TAPER SUPERFLSH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Super Full Flush 5.51" (140.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Tapered
Manufacturer
Swanstrom Tools USA
Cut Edge
Super Full Flush
Series
Length - Overall
5.51" (140.0mm)
Packaging
Bulk
Features
Ergonomic, ESD Safe
Part Status
Active
Capacity
16 AWG
Type
Side (Diagonal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,24000 €75,24 €
669,14000 €414,84 €
1266,91833 €803,02 €
3064,09133 €1.922,74 €
Manufacturers Standard Package
Unit Price without VAT:75,24000 €
Unit Price with VAT:89,53560 €