
S422 | |
|---|---|
DigiKey Part Number | S422ST-ND |
Manufacturer | |
Manufacturer Product Number | S422 |
Description | CUTTER OVAL SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Super Full Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Super Full Flush | |
Features | ESD Safe | |
Capacity | 18 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 € | 83,21 € |
| 6 | 76,46667 € | 458,80 € |
| 12 | 74,00917 € | 888,11 € |
| 30 | 70,88300 € | 2.126,49 € |
| Unit Price without VAT: | 83,21000 € |
|---|---|
| Unit Price with VAT: | 99,01990 € |

