
S416 | |
|---|---|
DigiKey Part Number | S416ST-ND |
Manufacturer | |
Manufacturer Product Number | S416 |
Description | CUTTER TAPER SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Super Full Flush 4.80" (121.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Super Full Flush | |
Length - Overall | 4.80" (121.9mm) | |
Features | ESD Safe | |
Capacity | 16 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 64,27000 € | 385,62 € |
| Unit Price without VAT: | 64,27000 € |
|---|---|
| Unit Price with VAT: | 76,48130 € |

