Side (Diagonal) Cutter Oval Super Full Flush 4.80" (121.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S414

DigiKey Part Number
S414ST-ND
Manufacturer
Manufacturer Product Number
S414
Description
CUTTER OVAL SLIM SUPERFLSH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Super Full Flush 4.80" (121.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Super Full Flush
Length - Overall
4.80" (121.9mm)
Features
ESD Safe
Capacity
18 AWG
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
665,07833 €390,47 €
Unit Price without VAT:65,07833 €
Unit Price with VAT:77,44321 €