
S413E | |
|---|---|
DigiKey Part Number | 232-1144-ND |
Manufacturer | |
Manufacturer Product Number | S413E |
Description | CUTTER OVAL SLIM FLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.65" (143.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.65" (143.5mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 18 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,81000 € | 85,81 € |
| 6 | 78,86000 € | 473,16 € |
| 12 | 76,32417 € | 915,89 € |
| 30 | 73,10033 € | 2.193,01 € |
| Unit Price without VAT: | 85,81000 € |
|---|---|
| Unit Price with VAT: | 102,11390 € |

