
S405E | |
|---|---|
DigiKey Part Number | 232-S405E-ND |
Manufacturer | |
Manufacturer Product Number | S405E |
Description | CUTTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Super Full Flush 5.46" (138.7mm) |
Datasheet | Datasheet |
Category | Shape Tapered |
Manufacturer Swanstrom Tools USA | Cut Edge Super Full Flush |
Series | Length - Overall 5.46" (138.7mm) |
Packaging Box | Features Ergonomic, ESD Safe |
Part Status Active | Capacity 18 AWG |
Type Side (Diagonal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 71,60833 € | 429,65 € |
| Unit Price without VAT: | 71,60833 € |
|---|---|
| Unit Price with VAT: | 85,21391 € |

