
S405 | |
|---|---|
DigiKey Part Number | 232-S405-ND |
Manufacturer | |
Manufacturer Product Number | S405 |
Description | CUTTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Super Full Flush 4.61" (117.1mm) |
Datasheet | Datasheet |
Category | Shape Tapered |
Manufacturer Swanstrom Tools USA | Cut Edge Super Full Flush |
Series | Length - Overall 4.61" (117.1mm) |
Packaging Box | Features ESD Safe |
Part Status Active | Capacity 18 AWG |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 66,74500 € | 400,47 € |
| Unit Price without VAT: | 66,74500 € |
|---|---|
| Unit Price with VAT: | 79,42655 € |

