
S351 | |
|---|---|
DigiKey Part Number | 232-S351-ND |
Manufacturer | |
Manufacturer Product Number | S351 |
Description | PLIER/CUTTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Tapered Shear 6.01" (152.7mm) |
Datasheet | Datasheet |
Category | Shape Tapered |
Manufacturer Swanstrom Tools USA | Cut Edge Shear |
Series | Length - Overall 6.01" (152.7mm) |
Packaging Box | Features ESD Safe |
Part Status Active | Capacity 9 AWG |
Type Tip (End) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 51,94667 € | 311,68 € |
| Unit Price without VAT: | 51,94667 € |
|---|---|
| Unit Price with VAT: | 61,81654 € |

