
S340AE | |
|---|---|
DigiKey Part Number | 232-1239-ND |
Manufacturer | |
Manufacturer Product Number | S340AE |
Description | PLIER MIDSIZE NEEDLE NOSE SMOOTH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Smooth 6.21" (157.7mm) |
Category | Tip Shape Angled 90° |
Manufacturer Swanstrom Tools USA | Jaw Type Smooth |
Packaging Bulk | Features Ergonomic, ESD Safe, Soft Grips |
Part Status Active | Length 6.21" (157.7mm) |
Tool Type Electronics | Base Product Number |
Tip Type Needle Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,53000 € | 56,53 € |
| 6 | 51,94667 € | 311,68 € |
| 12 | 50,27500 € | 603,30 € |
| 30 | 48,15067 € | 1.444,52 € |
| Unit Price without VAT: | 56,53000 € |
|---|---|
| Unit Price with VAT: | 67,27070 € |

