
S331 | |
|---|---|
DigiKey Part Number | 232-1244-ND |
Manufacturer | |
Manufacturer Product Number | S331 |
Description | PLIER NEEDLE NOSE MIDSIZE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Serrated 6.01" (152.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Needle Nose | |
Tip Shape | Angled | |
Jaw Type | Serrated | |
Features | Ergonomic, ESD Safe, Soft Grips | |
Length | 6.01" (152.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 € | 40,74 € |
| 6 | 37,43833 € | 224,63 € |
| 12 | 36,23500 € | 434,82 € |
| 30 | 34,70333 € | 1.041,10 € |
| Unit Price without VAT: | 40,74000 € |
|---|---|
| Unit Price with VAT: | 48,48060 € |

