
S329E | |
|---|---|
DigiKey Part Number | 232-S329E-ND |
Manufacturer | |
Manufacturer Product Number | S329E |
Description | PLIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Serrated 6.94" (176.3mm) |
Datasheet | Datasheet |
Category | Tip Type Long Nose |
Manufacturer Swanstrom Tools USA | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Box | Features Ergonomic, ESD Safe |
Part Status Active | Length 6.94" (176.3mm) |
Tool Type Electronics | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,97167 € | 251,83 € |
| Unit Price without VAT: | 41,97167 € |
|---|---|
| Unit Price with VAT: | 49,94629 € |

