Electronics Pliers Snipe (Chain) Nose Smooth 6.21" (157.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S324E

DigiKey Part Number
232-1004-ND
Manufacturer
Manufacturer Product Number
S324E
Description
PLIERS ELEC CHAIN NOSE 6.21"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Electronics Pliers Snipe (Chain) Nose Smooth 6.21" (157.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Swanstrom Tools USA
Jaw Type
Smooth
Packaging
Bulk
Features
Ergonomic, ESD Safe, Soft Grips
Part Status
Active
Length
6.21" (157.7mm)
Tool Type
Electronics
Base Product Number
Tip Type
Snipe (Chain) Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,67000 €45,67 €
641,97167 €251,83 €
1240,62083 €487,45 €
3038,90367 €1.167,11 €
Manufacturers Standard Package
Unit Price without VAT:45,67000 €
Unit Price with VAT:54,34730 €