
S323E | |
|---|---|
DigiKey Part Number | 232-S323E-ND |
Manufacturer | |
Manufacturer Product Number | S323E |
Description | PLIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Serrated 6.86" (174.2mm) |
Datasheet | Datasheet |
Category | Tip Type Long Nose |
Manufacturer Swanstrom Tools USA | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Box | Features Ergonomic, ESD Safe |
Part Status Active | Length 6.86" (174.2mm) |
Tool Type Electronics |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,48333 € | 266,90 € |
| Unit Price without VAT: | 44,48333 € |
|---|---|
| Unit Price with VAT: | 52,93516 € |

