
S242 | |
|---|---|
DigiKey Part Number | S242-ND |
Manufacturer | |
Manufacturer Product Number | S242 |
Description | PLIER SNIPE NOSE SMOOTH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Smooth 5.18" (131.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Snipe (Chain) Nose | |
Tip Shape | Angled | |
Jaw Type | Smooth | |
Features | ESD Safe | |
Length | 5.18" (131.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,99167 € | 281,95 € |
| Unit Price without VAT: | 46,99167 € |
|---|---|
| Unit Price with VAT: | 55,92009 € |

