
S236-4 | |
|---|---|
DigiKey Part Number | 232-S236-4-ND |
Manufacturer | |
Manufacturer Product Number | S236-4 |
Description | ROUND NOSE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Round Nose Smooth 5.28" (134.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Round Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | ESD Safe | |
Length | 5.28" (134.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 60,30500 € | 361,83 € |
| Unit Price without VAT: | 60,30500 € |
|---|---|
| Unit Price with VAT: | 71,76295 € |

