
S225 | |
|---|---|
DigiKey Part Number | S225-ND |
Manufacturer | |
Manufacturer Product Number | S225 |
Description | CUTTER 45 SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled, 45° Semi Flush |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Angled, 45° | |
Cut Edge | Semi Flush | |
Features | ESD Safe | |
Capacity | 22 AWG | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 78,86000 € | 473,16 € |
| Unit Price without VAT: | 78,86000 € |
|---|---|
| Unit Price with VAT: | 93,84340 € |

