Image for S223 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S223

DigiKey Part Number
S223-ND
Manufacturer
Manufacturer Product Number
S223
Description
CUTTER 45 SUPERFLSH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Angled, 45° Semi Flush
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tip (End)
Manufacturer
Swanstrom Tools USA
Shape
Angled, 45°
Series
Cut Edge
Semi Flush
Packaging
Bulk
Features
ESD Safe
Part Status
Active
Capacity
24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
683,74667 €502,48 €
Unit Price without VAT:83,74667 €
Unit Price with VAT:99,65854 €