Electronics Pliers Snipe (Chain) Nose Serrated 5.08" (129.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S209

DigiKey Part Number
S209-ND
Manufacturer
Manufacturer Product Number
S209
Description
PLIER SNIPE NOSE SERRATED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Snipe (Chain) Nose Serrated 5.08" (129.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Snipe (Chain) Nose
Tip Shape
-
Jaw Type
Serrated
Features
ESD Safe
Length
5.08" (129.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
637,43833 €224,63 €
Unit Price without VAT:37,43833 €
Unit Price with VAT:44,55161 €