
S154 | |
|---|---|
DigiKey Part Number | S154-ND |
Manufacturer | |
Manufacturer Product Number | S154 |
Description | CUTTER TAPER FLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.80" (121.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 4.80" (121.9mm) | |
Features | ESD Safe | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 79,85167 € | 479,11 € |
| Unit Price without VAT: | 79,85167 € |
|---|---|
| Unit Price with VAT: | 95,02349 € |

