
S148LI | |
|---|---|
DigiKey Part Number | S148LI-ND |
Manufacturer | |
Manufacturer Product Number | S148LI |
Description | CUTTER TAPER RELIEVED SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Super Full Flush 4.70" (119.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Super Full Flush | |
Length - Overall | 4.70" (119.4mm) | |
Features | ESD Safe | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 74,03333 € | 444,20 € |
| Unit Price without VAT: | 74,03333 € |
|---|---|
| Unit Price with VAT: | 88,09966 € |

