
S147LI | |
|---|---|
DigiKey Part Number | S147LI-ND |
Manufacturer | |
Manufacturer Product Number | S147LI |
Description | CUTTER TAPER RELIEVED FLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.70" (119.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 4.70" (119.4mm) | |
Features | ESD Safe | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 71,60833 € | 429,65 € |
| Unit Price without VAT: | 71,60833 € |
|---|---|
| Unit Price with VAT: | 85,21391 € |

