Side (Diagonal) Cutter Tapered Super Full Flush 4.70" (119.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S145LI

DigiKey Part Number
S145LI-ND
Manufacturer
Manufacturer Product Number
S145LI
Description
CUTTER TAPER SUPERFLSH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Super Full Flush 4.70" (119.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Super Full Flush
Length - Overall
4.70" (119.4mm)
Features
ESD Safe
Capacity
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
674,96500 €449,79 €
Unit Price without VAT:74,96500 €
Unit Price with VAT:89,20835 €