
S140 | |
|---|---|
DigiKey Part Number | S140-ND |
Manufacturer | |
Manufacturer Product Number | S140 |
Description | CUTTER OVAL BEVEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.70" (119.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.70" (119.4mm) | |
Features | ESD Safe | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 61,33500 € | 368,01 € |
| Unit Price without VAT: | 61,33500 € |
|---|---|
| Unit Price with VAT: | 72,98865 € |

