Tweezers Anti-Magnetic, ESD Safe Pointed Fine 5.10" (129.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT30

DigiKey Part Number
PT30ST-ND
Manufacturer
Manufacturer Product Number
PT30
Description
PLIZER CURVED SMOOTH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Pointed Fine 5.10" (129.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
-
Packaging
Bulk
Part Status
Active
Features
Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Fine
Tip Shape
Bent
Length - Overall
5.10" (129.5mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
646,99167 €281,95 €
Unit Price without VAT:46,99167 €
Unit Price with VAT:55,92009 €