MFR Recommended

OO-SAH | |
|---|---|
DigiKey Part Number | 232-OO-SAH-ND |
Manufacturer | |
Manufacturer Product Number | OO-SAH |
Description | STAINLESS STEEL TWEEZERS / FOAM |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Strong 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Swanstrom Tools USA | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.75" (120.7mm) |
Part Status Obsolete | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Base Product Number |
Tip Style Pointed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 00-SA-KH | Swanstrom Tools USA | 0 | 232-00-SA-KH-ND | 13,72000 € | MFR Recommended |


