
M611 | |
|---|---|
DigiKey Part Number | 232-M611-ND |
Manufacturer | |
Manufacturer Product Number | M611 |
Description | CUTTER OVAL FLUSH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Full Flush 5.50" (139.7mm) |
Datasheet | Datasheet |
Category | Type Side (Diagonal) |
Manufacturer Swanstrom Tools USA | Shape Oval |
Series | Cut Edge Full Flush |
Packaging Box | Length - Overall 5.50" (139.7mm) |
Part Status Active | Features ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 83,75833 € | 502,55 € |
| Unit Price without VAT: | 83,75833 € |
|---|---|
| Unit Price with VAT: | 99,67241 € |

