
M609EH | |
|---|---|
DigiKey Part Number | 232-M609EH-ND |
Manufacturer | |
Manufacturer Product Number | M609EH |
Description | LARGE HIGH LEVERAGE BULLNOSE SEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 6.60" (167.6mm) |
Datasheet | Datasheet |
Category | Type Side (Diagonal) |
Manufacturer Swanstrom Tools USA | Shape Oval |
Series | Cut Edge Semi Flush |
Packaging Box | Length - Overall 6.60" (167.6mm) |
Part Status Active | Features Ergonomic, High Leverage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,15000 € | 91,15 € |
| 5 | 84,48400 € | 422,42 € |
| 10 | 81,76600 € | 817,66 € |
| 25 | 78,31240 € | 1.957,81 € |
| Unit Price without VAT: | 91,15000 € |
|---|---|
| Unit Price with VAT: | 108,46850 € |

