
M609EC | |
|---|---|
DigiKey Part Number | 232-M609EC-ND |
Manufacturer | |
Manufacturer Product Number | M609EC |
Description | LARGE CARBIDE OVAL BULLNOSE SEMI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.90" (149.9mm) |
Datasheet | Datasheet |
Category | Type Side (Diagonal) |
Manufacturer Swanstrom Tools USA | Shape Oval |
Series | Cut Edge Semi Flush |
Packaging Box | Length - Overall 5.90" (149.9mm) |
Part Status Active | Features Carbide Blades, Ergonomic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,63000 € | 209,63 € |
| 5 | 194,31000 € | 971,55 € |
| 10 | 188,06800 € | 1.880,68 € |
| 25 | 180,13200 € | 4.503,30 € |
| Unit Price without VAT: | 209,63000 € |
|---|---|
| Unit Price with VAT: | 249,45970 € |

