
M609C | |
|---|---|
DigiKey Part Number | 232-M609C-ND |
Manufacturer | |
Manufacturer Product Number | M609C |
Description | LARGE CARBIDE OVAL BULLNOSE SEMI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.20" (132.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 5.20" (132.0mm) | |
Features | Carbide Blades | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,09000 € | 200,09 € |
| 5 | 185,46800 € | 927,34 € |
| 10 | 179,51100 € | 1.795,11 € |
| 25 | 171,93360 € | 4.298,34 € |
| Unit Price without VAT: | 200,09000 € |
|---|---|
| Unit Price with VAT: | 238,10710 € |

