
M533 | |
|---|---|
DigiKey Part Number | 232-1069-ND |
Manufacturer | |
Manufacturer Product Number | M533 |
Description | CUTTER SIZE 5 SEMI-FLUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 4.70" (119.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 4.70" (119.4mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,47000 € | 88,47 € |
| 5 | 82,00200 € | 410,01 € |
| 10 | 79,36500 € | 793,65 € |
| 25 | 76,01160 € | 1.900,29 € |
| Unit Price without VAT: | 88,47000 € |
|---|---|
| Unit Price with VAT: | 105,27930 € |

