


M509E | |
|---|---|
DigiKey Part Number | 232-1068-ND |
Manufacturer | |
Manufacturer Product Number | M509E |
Description | CUTTER SIZE 5 SEMI-FLUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.65" (143.5mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Swanstrom Tools USA | Cut Edge Semi Flush |
Series | Length - Overall 5.65" (143.5mm) |
Packaging Bulk | Features Ergonomic, ESD Safe, Soft Grips |
Part Status Active | Base Product Number |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,15000 € | 91,15 € |
| 5 | 84,48400 € | 422,42 € |
| 10 | 81,76600 € | 817,66 € |
| 25 | 78,31240 € | 1.957,81 € |
| Unit Price without VAT: | 91,15000 € |
|---|---|
| Unit Price with VAT: | 108,46850 € |

