
M491 | |
|---|---|
DigiKey Part Number | 232-1066-ND |
Manufacturer | |
Manufacturer Product Number | M491 |
Description | CUTTER SIZE 4 60 ANGLE FLUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 60° Flush 4.91" (124.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 60° | |
Cut Edge | Flush | |
Length - Overall | 4.91" (124.7mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,98000 € | 93,98 € |
| 5 | 87,10400 € | 435,52 € |
| 10 | 84,30400 € | 843,04 € |
| 25 | 80,74280 € | 2.018,57 € |
| Unit Price without VAT: | 93,98000 € |
|---|---|
| Unit Price with VAT: | 111,83620 € |

