
M482C | |
|---|---|
DigiKey Part Number | 232-M482C-ND |
Manufacturer | |
Manufacturer Product Number | M482C |
Description | SMALL CARBIDE 60 DEGREE ANGLD TI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 60° Flush 4.80" (121.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 60° | |
Cut Edge | Flush | |
Length - Overall | 4.80" (121.9mm) | |
Features | Carbide Blades | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,28000 € | 243,28 € |
| 5 | 225,50200 € | 1.127,51 € |
| 10 | 218,26100 € | 2.182,61 € |
| 25 | 209,05040 € | 5.226,26 € |
| Unit Price without VAT: | 243,28000 € |
|---|---|
| Unit Price with VAT: | 289,50320 € |

