
M415 | |
|---|---|
DigiKey Part Number | 232-1065-ND |
Manufacturer | |
Manufacturer Product Number | M415 |
Description | CUTTER SIZE 4 TAPER FULL FLUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 4.80" (122.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Full Flush | |
Length - Overall | 4.80" (122.0mm) | |
Features | ESD Safe, Soft Grips | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 € | 86,55 € |
| 5 | 80,21800 € | 401,09 € |
| 10 | 77,64000 € | 776,40 € |
| 25 | 74,35960 € | 1.858,99 € |
| Unit Price without VAT: | 86,55000 € |
|---|---|
| Unit Price with VAT: | 102,99450 € |

