
M410E | |
|---|---|
DigiKey Part Number | 232-1062-ND |
Manufacturer | |
Manufacturer Product Number | M410E |
Description | CUTTER SIZE 4 OVAL SEMI-FLUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.60" (142.2mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Swanstrom Tools USA | Cut Edge Semi Flush |
Series | Length - Overall 5.60" (142.2mm) |
Packaging Bulk | Features Ergonomic, ESD Safe, Soft Grips |
Part Status Active | Base Product Number |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 83,75833 € | 502,55 € |
| Unit Price without VAT: | 83,75833 € |
|---|---|
| Unit Price with VAT: | 99,67241 € |

