
M409E | |
|---|---|
DigiKey Part Number | 232-1060-ND |
Manufacturer | |
Manufacturer Product Number | M409E |
Description | CUTTER SIZE 4 BULL NS SEMI-FLUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.45" (138.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 5.45" (138.4mm) | |
Features | Ergonomic, ESD Safe, Soft Grips | |
Capacity | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 83,75833 € | 502,55 € |
| Unit Price without VAT: | 83,75833 € |
|---|---|
| Unit Price with VAT: | 99,67241 € |

