
M407C | |
|---|---|
DigiKey Part Number | 232-1046-ND |
Manufacturer | |
Manufacturer Product Number | M407C |
Description | CUTTER SIDE TPRD FULL FLUSH 4.7" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 4.70" (119.4mm) |
Datasheet | Datasheet |
Category | Type Side (Diagonal) |
Manufacturer Swanstrom Tools USA | Shape Tapered, Relieved |
Series | Cut Edge Full Flush |
Packaging Bag | Length - Overall 4.70" (119.4mm) |
Part Status Active | Features Carbide Blades, ESD Safe, Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,09000 € | 200,09 € |
| 6 | 183,88167 € | 1.103,29 € |
| 12 | 177,97583 € | 2.135,71 € |
| 30 | 170,46600 € | 5.113,98 € |
| Unit Price without VAT: | 200,09000 € |
|---|---|
| Unit Price with VAT: | 238,10710 € |

