
M405EC | |
|---|---|
DigiKey Part Number | 232-1044-ND |
Manufacturer | |
Manufacturer Product Number | M405EC |
Description | CUTTER SIDE TPRD FULL FLUSH 5.6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Full Flush 5.60" (142.2mm) |
Datasheet | Datasheet |
Category | Type Side (Diagonal) |
Manufacturer Swanstrom Tools USA | Shape Tapered, Relieved |
Series | Cut Edge Full Flush |
Packaging Bag | Length - Overall 5.60" (142.2mm) |
Part Status Active | Features Carbide Blades, Ergonomic, ESD Safe, Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 174,41333 € | 1.046,48 € |
| Unit Price without VAT: | 174,41333 € |
|---|---|
| Unit Price with VAT: | 207,55186 € |

