
M131 | |
|---|---|
DigiKey Part Number | 232-M131-ND |
Manufacturer | |
Manufacturer Product Number | M131 |
Description | MINIATURE OVAL FLUSH CUTTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Straight Full Flush 5.40" (137.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Straight | |
Cut Edge | Full Flush | |
Length - Overall | 5.40" (137.2mm) | |
Features | - | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,47000 € | 85,47 € |
| 5 | 79,22000 € | 396,10 € |
| 10 | 76,67500 € | 766,75 € |
| 25 | 73,43520 € | 1.835,88 € |
| Unit Price without VAT: | 85,47000 € |
|---|---|
| Unit Price with VAT: | 101,70930 € |

